- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 054007-40654
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Carton
Search Keywords: 05400740654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-40654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Color:Black
-
Inside Diameter After Shrinking:16.5 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Possible Replacement