- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 054007-40070
Description
+
Modified Fluoroelastomer Tubing - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Black.
Search Keywords: 05400740070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-40070
-
Alias/AKA:VTN200-1/4-200'-BLACK-SPOO
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$14.67
100
$9.03
150
$7.15
200 +
$7.00
Click for Quote
Log in
to unlock special pricing