- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-30126
Description
+
3M Nylon Fully Insulated With Insulation Grip Female Disconnect - 71F-187-20-NBL - 22-18AWG - Thickness 0.020" - Red
Search Keywords: 05400730126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-30126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/1/26
Possible Replacement
Quick Disconnect Terminal 18-22AWG F 20.57mm 7.62mm Tin
In Stock:
4,196
Minimum Order:
1,000