- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 054007-30091
Description
+
Quick Disconnect Terminal 14-16AWG F 22.09mm 9.39mm Tin
Search Keywords: 05400730091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-30091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
86
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
86
$1.4600
100
$0.6860
250
$0.4370
500
$0.3360
1,000
$0.1439
2,500 +
$0.1386
Click for Quote
Log in
to unlock special pricing