- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 054007-28710
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin
Search Keywords: 05400728710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-28710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
70
$1.6600
100
$0.8840
250
$0.5090
500
$0.3320
1,000
$0.1315
2,500
$0.1124
5,000
$0.1082
10,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing