- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 054007-14861
Description
+
Tap Terminal 16-22AWG F 19.3mm 14.7mm Tin Box
Search Keywords: 05400714861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-14861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tap Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
44
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
44
$2.870
100
$1.190
250
$0.631
500
$0.315
1,000
$0.294
2,000 +
$0.284
Click for Quote
Log in
to unlock special pricing