- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 054007-12717
Description
+
Barrel Terminal 6AWG 44.4mm 7.3mm Case
Search Keywords: 05400712717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-12717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrel Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:44.4 x 7.3 mm
-
Wire Size:6 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$7.72
25
$5.20
50
$4.20
100
$4.02
250
$3.86
500
$3.76
1,000 +
$3.66
Click for Quote
Log in
to unlock special pricing