help desk software
Image is representational - see mfr. specs

054007-10836

3M

Tapes Single Side Adhesive Resin Vinyl Blue Polyvinyl Chloride 20.1m

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Single Side Adhesive Resin Vinyl Blue Polyvinyl Chloride 20.1m
Search Keywords: 05400710836
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    054007-10836
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3919102020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Color:
    Blue
  • Adhesive Material:
    Resin
  • Backing Material:
    Polyvinyl Chloride
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
4
$14.07
10
$7.28
25
$5.81
50
$5.57
100
$5.33
250
$5.20
500
$5.06
1,000 +
$4.94
Click for Quote
Log in to unlock special pricing
Possible Replacement
Tapes Single Side Adhesive Resin Vinyl Blue Polyvinyl Chloride 20.1m
In Stock:
61
Minimum Order:
10