- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 054007-09428
Description
+
3M™ ScotchCode™ Wire Marker Tape Refill Roll SDR-OR - Orange
Search Keywords: 05400709428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-09428
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyester
-
Marker Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7 Rolls
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
7
$18.90
10
$12.50
25
$6.71
100
$2.92
250
$2.79
500
$2.72
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Wire Marker - ScotchCode™ Tape - Colour Coded - 5.46mm x 2.44m - PET (Polyester) - Orange.
In Stock:
100
Minimum Order:
10