- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 054007-08508
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: 05400708508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-08508
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$0.941
300
$0.880
500
$0.840
1,000
$0.815
2,500
$0.780
5,000
$0.747
7,500
$0.736
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing
Possible Replacement
A flame-retardant, flexible polyolefin heat-shrink tubing with a 1-inch diameter and a 2:1 shrink ratio for electrical insulation and component protection.
In Stock:
1,300
Minimum Order:
300