- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 054007-08478
Description
+
Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Supplied Inner Diameter - 2 to 1 - 250.0' (76.2m) Length - Black.
Search Keywords: 05400708478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-08478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.5640
500
$0.2408
750
$0.2291
1,000 +
$0.2175
Click for Quote
Log in
to unlock special pricing