help desk software
Image is representational - see mfr. specs

054007-02301

3M

Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin Case

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin Case
Search Keywords: 05400702301
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    3M
  • 部品番号:
    054007-02301
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Yellow
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
20
3 Weeks 出荷できます 12/15/25
お取り寄せ
PRICE (USD)
数量
Unit Price
20
$2.920
50
$1.140
100
$0.840
250
$0.599
500
$0.489
1,000
$0.456
2,500 +
$0.437
Click for Quote
ログイン 特別価格を解除するには