- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 054007-02022
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm
Search Keywords: 05400702022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-02022
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
30
$4.4000
50
$1.2800
100
$1.2000
250
$0.6250
500
$0.2730
1,000
$0.2540
2,500 +
$0.2412
Click for Quote
Log in
to unlock special pricing