- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 054007-01454
Description
+
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
Search Keywords: 05400701454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
5/29/26
Possible Replacement
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
In Stock:
950
Minimum Order:
50