- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 054007-01446
Description
+
Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Case
Search Keywords: 05400701446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
59
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
59
$2.1300
100
$1.2900
250
$0.5150
500
$0.2428
1,000
$0.2132
2,000 +
$0.2027
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 14-16AWG 20.32mm 6.35mm Tin Case
In Stock:
6,989
Minimum Order:
50