- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 054007-01374
Description
+
Ring Tongue Terminal 14-16AWG 22.6mm 11.93mm Tin Scotchlok¿
Search Keywords: 05400701374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$2.2800
100
$0.5890
250
$0.5050
500
$0.3300
1,000
$0.1586
2,500 +
$0.1523
Click for Quote
Log in
to unlock special pricing