- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 054007-01371
Description
+
Ring Tongue Terminal 14-16AWG 18.79mm 6.35mm Tin Scotchlok¿
Search Keywords: 05400701371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
65
$1.9400
250
$0.5340
500
$0.3350
1,000
$0.1315
2,500
$0.1134
5,000
$0.1092
10,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing