- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 054007-01356
Description
+
Fork Terminal 18-22AWG 22.09mm 6.35mm Tin Case
Search Keywords: 05400701356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Dark Red
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Fork Terminal 18-22AWG 22.09mm 6.35mm Tin Case
In Stock:
500
Minimum Order:
50