- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 054007-01215
Description
+
Fork Terminal 18-22AWG 21.33mm 7.62mm Tin Case
Search Keywords: 05400701215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-01215
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Dark Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
30
$4.240
50
$1.730
100
$1.350
250
$0.473
500
$0.359
1,000
$0.331
2,500 +
$0.318
Click for Quote
Log in
to unlock special pricing