- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 051138-58073
Description
+
Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box
Search Keywords: 05113858073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051138-58073
-
Alias/AKA:6313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mode:Multimode
-
Type:SC Coupler
-
Gender:F/F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
60
$2.61
120
$2.55
300
$2.51
540
$2.45
1,020
$2.41
2,520
$2.37
5,040
$2.34
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing