- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051138-36024
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: 05113836024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051138-36024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$5.63
25
$3.31
50
$2.68
100
$2.56
250
$2.46
500
$2.39
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing