help desk software
Image is representational - see mfr. specs

051135-35568

3M

Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Black.
Search Keywords: 05113535568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    051135-35568
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    36.43 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100 Feet
Order Increment:
100 Feet
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
100
$1.730
200
$0.711
300
$0.488
500
$0.456
1,000
$0.420
2,500
$0.391
5,000 +
$0.365
Click for Quote
Log in to unlock special pricing