- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 051131-06996
Description
+
Tartan™ Hand-Held Box Sealing Tape Dispenser - Plastic - 2.00" (50.80mm) Tape Width.
Search Keywords: 05113106996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051131-06996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8422309186
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Adhesive Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4
$29.73
12
$12.55
25
$5.28
50
$5.05
100
$4.85
250
$4.72
500
$4.60
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing