- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 051128-60001
Description
+
Female Disconnect - Fully Insulated - 14-16 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Blue.
Search Keywords: 05112860001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-60001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$17.04
20
$6.30
30
$5.99
40 +
$5.68
Click for Quote
Log in
to unlock special pricing