- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 051128-60000
Description
+
Quick Disconnect Terminal 14-16AWG F 20.57mm 7.62mm Bag
Search Keywords: 05112860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-60000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$18.34
20
$6.76
30
$6.43
40 +
$6.11
Click for Quote
Log in
to unlock special pricing