- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051128-59936
Description
+
Heat Shrink Tubing ST Polyolefin Black Case
Search Keywords: 05112859936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
125 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:8.89 mm
-
Inside Diameter Before Shrinking:20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
4
$31.76
25
$6.34
100
$5.81
125
$5.37
250
$4.98
500 +
$4.78
Click for Quote
Log in
to unlock special pricing
Possible Replacement