- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051128-59835
Description
+
Heat Shrink Thin-Wall Flexible Polyolefin Tubing - 0.250" (6.35mm) Supplied Inner Dia - 2 to 1 Shrink Ratio - 48 In Length - 200 Pieces/Case - Black.
Search Keywords: 05112859835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59835
-
Alias/AKA:FP301-1/4-48-BLACK-200-PCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,884
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.79
200
$2.59
400
$2.51
600
$2.37
1,000
$2.36
2,600
$2.31
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing