- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051128-59729
Description
+
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Thin
Search Keywords: 05112859729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
Supplier Standard Pack:
12 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:2.03 mm
-
Inside Diameter Before Shrinking:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
12
$15.37
36
$14.66
60
$14.22
108
$13.41
252
$13.21
504
$13.01
1,008 +
$12.82
Click for Quote
Log in
to unlock special pricing