- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051128-59725
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual
Search Keywords: 05112859725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$56.93
5
$31.43
10
$13.07
25
$12.06
100
$11.20
250 +
$10.74
Click for Quote
Log in
to unlock special pricing