- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 051128-59724
Description
+
Heat Shrink Tubing ST Flexible Polyolefin Black Thin
Search Keywords: 05112859724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$38.74
5
$25.90
10
$18.03
50
$8.88
100
$8.49
250
$8.26
500 +
$8.03
Click for Quote
Log in
to unlock special pricing