- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 051128-59293
Description
+
Cable Tie - 0.18 in x 7.60 in - Nylon 6/6 - Black.
Search Keywords: 05112859293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
64
$2.1000
100
$1.1700
250
$0.5120
500
$0.2232
1,000
$0.1911
2,500 +
$0.1838
Click for Quote
Log in
to unlock special pricing