- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 051128-59276
Description
+
Cable Tie - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 0.342' (104.24mm, 4.10") Length - 18 lbs (8.16 kg) Tensile Strength - Natural.
Search Keywords: 05112859276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:102 x 2.5 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
160
$0.7850
250 +
$0.2392
Click for Quote
Log in
to unlock special pricing