- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 051128-59273
3M
051128-59273
Cable Tie - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 0.342' (104.24mm - 4.10") Length - 18 lbs (8.16 kg) Tens ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-59273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:58.9 x 9.1 mm
-
Color:Black
-
Operating Temperature:0°C to 85 °C
-
Mounting:Cable Mount