- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 051128-58955
Description
+
Scotchlok™ High Temperature Ring - Non-Insulated - 6 Stud - 18 to 22 AWG.
Search Keywords: 05112858955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
30
$4.330
50
$2.510
100
$1.300
250
$0.541
500
$0.507
1,000
$0.468
2,500 +
$0.439
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 18-22AWG Steel 15.24mm Nickel
In Stock:
450
Minimum Order:
50