- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 051128-58842
Description
+
Fork Terminal 14-16AWG 17.27mm 6.35mm Tin Carton
Search Keywords: 05112858842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
20
$3.320
50
$1.300
100
$0.792
250
$0.557
500
$0.457
1,000
$0.425
2,500 +
$0.408
Click for Quote
Log in
to unlock special pricing