- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 051128-58744
Description
+
Fork Terminal 18-22AWG 21.59mm 7.62mm Case
Search Keywords: 05112858744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
27
$4.690
50
$2.640
100
$1.590
250
$0.620
500
$0.578
1,000
$0.536
2,500 +
$0.502
Click for Quote
Log in
to unlock special pricing