- Home ›
- All Products›
- 051128-58724
Description
+
Female Disconnect - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Fully Insulated - Crimp Termination - Blue - 500/Case.
Search Keywords: 05112858724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.182
250
$1.058
500
$1.034
1,000
$1.012
2,500
$0.991
5,000
$0.976
7,500
$0.962
10,000 +
$0.947
Click for Quote
Log in
to unlock special pricing