- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 051128-58682
Description
+
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Case
Search Keywords: 05112858682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
20
$6.220
50
$2.420
100
$1.600
250
$0.594
500
$0.489
1,000
$0.451
2,500 +
$0.433
Click for Quote
Log in
to unlock special pricing