- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 051128-57261
Description
+
Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m
Search Keywords: 05112857261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-57261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920992000
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$108.16
5
$53.40
10
$50.73
24
$48.20
50
$39.89
100 +
$38.88
Click for Quote
Log in
to unlock special pricing