- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 051115-26189
Description
+
Connector Accessories Splice
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051115-26189
-
Alias/AKA:UB2A(BX)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice
-
Dimension:N/A
-
Operating Temperature:-40 to 140 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 1000
Stock lot only:
3
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$0.1230
1,000
$0.1118
3,000
$0.1059
5,000
$0.1043
8,000
$0.1028
25,000
$0.1012
50,000
$0.0997
100,000
$0.0982
150,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing