- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00-054007-70334-1
Description
+
Ring Tongue Terminal - Vinyl Insulated - 10 Stud - 14-16 AWG - Butted Seam - Blue.
Search Keywords: 00054007703341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-70334-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Highland
In Stock:
16
Minimum Order:
3