- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00-054007-70329-7
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Highland
Search Keywords: 00054007703297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-70329-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.