- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 00-054007-43962-2
Description
+
Temflex™ Vinyl Electrical Tape - 1 in x 66 ft - Black.
Search Keywords: 00054007439622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-43962-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102020
-
Supplier Standard Pack:
99
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26