help desk software
Image is representational - see mfr. specs

00054007301158

3M

Male Disconnect - Vinyl Insulated - 0.250" (6.35mm) Quick Connect - 18-22 AWG - Red.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Male Disconnect - Vinyl Insulated - 0.250" (6.35mm) Quick Connect - 18-22 AWG - Red.
Search Keywords: 00054007301158
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    3M
  • Parça Numarası:
    00054007301158
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Material:
    ETP Copper
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
MİN SİPARİŞ:
71
3 Weeks Gemi olabilir 12.15.25
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
71
$1.7700
100
$0.5930
250
$0.4940
500
$0.3010
1.000
$0.1215
2.500
$0.1050
5.000
$0.0998
10.000 +
$0.0977
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Possible Replacement
Quick Disconnect Terminal 18-22AWG ETP Copper M 23.62mm Tin Box
Stokta:
1.030
MİN SİPARİŞ:
1.000