- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 00-054007-21999-6
Description
+
Fork Terminal 18-22AWG 21.59mm 7.62mm Case
Search Keywords: 00054007219996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-21999-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/1/26