- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 00054007214946
Description
+
Wire Splice - Scotchlok Series - Crimp - 22 AWG - 16 AWG - 1.5 mm² - Quick Blade Splice.
Search Keywords: 00054007214946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007214946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
64
$1.960
100
$1.100
250
$0.614
500
$0.308
1,000
$0.293
2,000 +
$0.279
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Splice Terminal 16-22AWG 17.01mm 13.97mm Tin Box
In Stock:
1,000
Minimum Order:
25