- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00054007161639
Available Replacements
Possible Replacement
3M
00054007161639
Ring Tongue Terminal 18-22AWG 20.06mm 6.35mm Tin Case
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Ring Tongue Terminal 18-22AWG 20.06mm 6.35mm Tin Case
Search Keywords: 00054007161639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007161639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 00054007161639 discontinued?
Yes, 00054007161639 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 00054007161639?
The recommended replacement for 00054007161639 is MNG18-6R/SK from 3M, available from OnlineComponents.com.
Is 00054007161639 RoHS compliant?
Yes, 00054007161639 is RoHS compliant.
What is the lead time for 00054007161639?
The standard lead time for 00054007161639 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.