- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 00-054007-11923-4
Description
+
Ring Terminal 14-16AWG 27.43mm 11.93mm
Search Keywords: 00054007119234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-11923-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
76
3 Weeks
can ship
6/1/26