- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 00-054007-11920-3
Available Replacements
Possible Replacement
3M
00-054007-11920-3
Scotchlok™ Butt Connector - Standard - 22 to 18 AWG Conductor - 1 in Length - Butted Barrel - 0.07 in ID x 0.25 in L Barrel - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotchlok™ Butt Connector - Standard - 22 to 18 AWG Conductor - 1 in Length - Butted Barrel - 0.07 in ID x 0.25 in L Barrel - 600 VAC - Red.
Search Keywords: 00054007119203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-054007-11920-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier's Standard Package:
100
Frequently Asked Questions
What replaces 00-054007-11920-3?
The recommended replacement for 00-054007-11920-3 is MVU18BCX from 3M, available from OnlineComponents.com.
Is 00-054007-11920-3 RoHS compliant?
Yes, 00-054007-11920-3 is RoHS compliant.
What is the lead time for 00-054007-11920-3?
The standard lead time for 00-054007-11920-3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/16/26