- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 00054007094098
Description
+
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "R" Legend - White.
Search Keywords: 00054007094098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007094098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$18.90
10
$12.50
25
$6.71
100
$2.92
250
$2.79
500
$2.72
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing